text.skipToContent text.skipToNavigation

Manufacturer Part #

LFTVS18-1F3

LFTVS Series 16 V 350 W Uni-Directional Transient Voltage Suppressor -FlipChip-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LFTVS18-1F3 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16V
Clamping Voltage-Max: 19V
Directional: Uni-Directional
Power Dissipation: 350W
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,050.00
USD
Quantity
Unit Price
10,000+
$0.305