text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ15VALT1G

Bi-Directional 40 W 21 V Surface Mount Transient Voltage Suppressor - SOT-23-3

Product Specification Section
onsemi MMBZ15VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.25V
Clamping Voltage-Max: 21V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 40W
Breakdown Voltage-Max: 15.75V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$943.20
USD
Quantity
Unit Price
3,000
$0.0276
9,000
$0.0269
15,000
$0.0266
30,000
$0.0262
60,000+
$0.0255