text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ27VAL-QR

ESD Suppressors / TVS Diodes MMBZ27VAL-Q/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia MMBZ27VAL-QR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.65V
Clamping Voltage-Max: 40V
Directional: Uni-Directional
Power Dissipation: 265mW
Peak Output Current: 1A
Reverse Leakage Current: 0.1nA
Peak Power: 40W
Test Current: 1mA
Standoff Voltage: 22V
Forward Voltage: 0.9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 48pF
Breakdown Voltage-Max: 28.35V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
93,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
3000
Total
$1,454.40
USD
Quantity
Unit Price
3,000
$0.0626
9,000
$0.061
12,000
$0.0606
30,000
$0.0594
45,000+
$0.0581
Product Variant Information section