text.skipToContent text.skipToNavigation

Manufacturer Part #

MPLAD15KP14CAE3

Diode TVS Single Bi-Dir 14V 15KW 2-Pin

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MPLAD15KP14CAE3 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Peak Output Current: 645A
Peak Power: 15kW
Standoff Voltage: 14V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 17.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.55
USD
Quantity
Unit Price
1
$26.55
4
$26.23
20
$25.86
40
$25.70
125+
$25.29
Product Variant Information section