text.skipToContent text.skipToNavigation

Manufacturer Part #

MSMBJSAC5.0/TR

ESD Suppressors / TVS Diodes TVS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2549
Product Specification Section
Microchip MSMBJSAC5.0/TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 7.6V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Power Dissipation: 2.5W
Peak Output Current: 44A
Reverse Leakage Current: 300µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 30pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.00
USD
Quantity
Unit Price
400
$2.53
800
$2.50
1,200
$2.49
1,600+
$2.47