text.skipToContent text.skipToNavigation

Manufacturer Part #

MXSMLJ12CA/TR

MXSMLJ Series 19.9 V Clamp 150.6 A Ipp Surface Mount TVS Diode - (DO-214AB)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MXSMLJ12CA/TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 6W
Peak Output Current: 150.6A
Reverse Leakage Current: 5µA
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 14.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
603
Multiple Of:
603
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,418.86
USD
Quantity
Unit Price
603+
$15.62