text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP4201DR2G

NUP4201DR2 Series 6 V 500 W Low Capacitance TVS for High-Speed Data Interface

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUP4201DR2G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 25V
Directional: Uni-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NUP4201DR2G is a part of NUP4201 series low capacitance TVS for high-speed data interface. It has a storage temperature ranging from -55°C to +150°C and its available in SOIC-8 package.

The NUP4201DR2 transient voltage suppressor is designed to protect equipment attached to high speed communication lines from ESD, EFT, and lightning.

Features:

  • SO−8 Package
  • Peak Power − 500 Watts 8 x 20 S
  • ESD Rating:
    • IEC 61000−4−2 (ESD) 15 kV (air) 8 kV (contact)
    • IEC 61000−4−4 (EFT) 40 A (5/50 ns)
    • IEC 61000−4−5 (lightning) 25 A (8/20 s)
  • UL Flammability Rating of 94 V−0
  • Pb−Free Package is Available

Applications:

  • High Speed Communication Line Protection
  • USB Power and Data Line Protection
  • Video Line Protection
  • Base Stations
  • HDSL, IDSL Secondary IC Side Protection
  • Microcontroller Input Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,325.00
USD
Quantity
Unit Price
2,500+
$0.93
Product Variant Information section