text.skipToContent text.skipToNavigation

Manufacturer Part #

P4KE200A-E3/54

400 W 274 V Uni-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P4KE200A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 274V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 210V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$709.50
USD
Quantity
Unit Price
5,500
$0.129
11,000
$0.128
16,500
$0.127
22,000
$0.126
27,500+
$0.124
Product Variant Information section