text.skipToContent text.skipToNavigation

Manufacturer Part #

P4KE200CA-E3/54

400 W 200 V Bi-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P4KE200CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 328V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 231V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The P4KE200CA-E3/54 is a part of P6KE series TVS Diodes, having an operating temperature ranging from -55°C to +175°C and DO-204AL Packaging style.

Key Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
  • Signal Lines sensor units for consumers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.00
USD
Quantity
Unit Price
5,500
$0.156
11,000
$0.154
16,500
$0.153
22,000+
$0.152
Product Variant Information section