text.skipToContent text.skipToNavigation

Manufacturer Part #

P4KE350A

400 W 300 V Uni-Directional Transient Voltage Suppressor Diode - DO-41

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P4KE350A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 332V
Clamping Voltage-Max: 482V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 0.85A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 300V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 13pF
Breakdown Voltage-Max: 368V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
5,000
$0.142
10,000
$0.141
15,000
$0.14
20,000
$0.139
25,000+
$0.137
Product Variant Information section