text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA13A

P4SMA Series 18.2 V 400 W SMT Uni-Directional TVS Diode - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse P4SMA13A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 12.4V
Clamping Voltage-Max: 18.2V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 22.5A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 11.1V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 450pF
Breakdown Voltage-Max: 13.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
5,000
$0.079
10,000
$0.0777
15,000
$0.0769
20,000
$0.0764
25,000+
$0.0747