text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA15A

P4SMA Series 15 V 400 W BI-Directional Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Littelfuse P4SMA15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 19.3A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 12.8V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 380pF
Breakdown Voltage-Max: 15.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95,000
USA:
95,000
185,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
5,000
$0.099
10,000
$0.0974
15,000
$0.0964
20,000
$0.0957
25,000+
$0.0936
Product Variant Information section