text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA250CA

P4SMA Series 250 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P4SMA250CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 344V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 263V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
5,000
$0.126
10,000
$0.124
20,000
$0.123
25,000+
$0.121
Product Variant Information section