text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA300A

P4SMA Series 3.3 W 315 V Uni-Directional Surface Mount TVS Diode - SMA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Littelfuse P4SMA300A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 285V
Clamping Voltage-Max: 414V
Directional: Uni-Directional
Power Dissipation: 3.3W
Peak Output Current: 1A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 256V
Forward Voltage: 3.5V/5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 11000pF
Breakdown Voltage-Max: 315V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$730.00
USD
Quantity
Unit Price
5,000
$0.146
10,000
$0.144
15,000
$0.143
25,000+
$0.14
Product Variant Information section