text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA33CA-E3/61

P4SMA Series 400 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay P4SMA33CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 34.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.48
USD
Quantity
Unit Price
1,800
$0.0693
5,400
$0.0675
9,000
$0.0667
27,000
$0.065
45,000+
$0.0635
Product Variant Information section