text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA36A-E3/61

ESD Suppressors / TVS Diodes 400W 36V 5% Unidir

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Vishay P4SMA36A-E3/61 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 8A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 30.8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 37.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3600
Multiple Of:
1800
Total
$197.28
USD
Quantity
Unit Price
1,800
$0.0548
5,400
$0.0534
9,000
$0.0528
36,000
$0.0512
54,000+
$0.0501
Product Variant Information section