text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA400CA

P4SMA Series 400 W 400 V 548 Vcl Bi-Directional SMT TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Littelfuse P4SMA400CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 380V
Clamping Voltage-Max: 548V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 0.8A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 342V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 10pF
Breakdown Voltage-Max: 420V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
5,000
$0.141
10,000
$0.139
15,000
$0.138
25,000+
$0.136
Product Variant Information section