text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA7.5A

Diode TVS Single Uni-Dir 6.4V 400W 2-Pin SMA T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P4SMA7.5A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 7.13V
Clamping Voltage-Max: 11.3V
Directional: Uni-Directional
Power Dissipation: 3.3W
Peak Output Current: 36.3A
Peak Power: 400W
Test Current: 10mA
Standoff Voltage: 6.4V
Reverse Current-Max: 500µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7.88V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
5,000
$0.0848
10,000
$0.0834
15,000
$0.0826
20,000
$0.082
25,000+
$0.0802
Product Variant Information section