text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE11CA-E3/54

600 W 11 V Bi-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6KE11CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 10.5V
Clamping Voltage-Max: 15.6V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 11.6V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.00
USD
Quantity
Unit Price
4,000
$0.172
8,000
$0.17
12,000
$0.169
16,000
$0.168
20,000+
$0.166
Product Variant Information section