text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE200A

P6KE Series 600 W 200 V Uni Directional Axial TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
STMicroelectronics P6KE200A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 353V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 11.3A
Peak Power: 600W
Standoff Voltage: 171V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 210V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
1,000
$0.215
2,500
$0.21
10,000+
$0.20
Product Variant Information section