text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE200A

274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor P6KE200A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 353V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 11.3A
Reverse Leakage Current: 0.5µA
Test Current: 1mA
Standoff Voltage: 171V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 350pF
Breakdown Voltage-Max: 210V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.40
USD
Quantity
Unit Price
3,500
$0.0632
10,500
$0.0617
14,000
$0.0612
35,000
$0.06
52,500+
$0.0587
Product Variant Information section