text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE24CA

P6KE Series 600 W 24 V Bi-Directional Axial TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Littelfuse P6KE24CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.8V
Clamping Voltage-Max: 33.2V
Directional: Bi-Directional
Power Dissipation: 5W
Breakdown Voltage-Max: 25.2V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
Germany:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$321.60
USD
Quantity
Unit Price
4,000
$0.0804
8,000
$0.0791
12,000
$0.0783
20,000
$0.0774
40,000+
$0.0754
Product Variant Information section