text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE30CA

P6KE Series 600 W 30 V Axial Bi-Directional Transil TVS Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P6KE30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 41.5V
Directional: Bi-Directional
Power Dissipation: 5W
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 26V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1070pF
Breakdown Voltage-Max: 31.5V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7000
Multiple Of:
1000
Total
$698.60
USD
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
5,000
$0.0998
20,000
$0.0965
30,000+
$0.0943
Product Variant Information section