text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE350A

P6KE Series 482 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse P6KE350A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 332V
Clamping Voltage-Max: 482V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 368V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
4,000
$0.21
8,000
$0.205
20,000+
$0.20
Product Variant Information section