text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE36CA

P6KE Series 600 W 36 V Axial Bi-Directional Transil TVS Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P6KE36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Bi-Directional
Power Dissipation: 5W
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 31V
Reverse Current-Max: 1mA
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 950pF
Breakdown Voltage-Max: 37.8V
Package Style:  DO-204AC (DO-15)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
9000
Multiple Of:
1000
Total
$1,278.00
USD
Quantity
Unit Price
1,000
$0.146
3,000
$0.143
5,000
$0.142
10,000
$0.14
20,000+
$0.138
Product Variant Information section