text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE47CA

P6KE Series 600 W 47 V Bi Directional Transient Voltage Suppressor - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics P6KE47CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Bi-Directional
Power Dissipation: 5W
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 40V
Reverse Current-Max: 1mA
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 800pF
Breakdown Voltage-Max: 49.4V
Package Style:  DO-204AC (DO-15)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
1000
Total
$1,304.00
USD
Quantity
Unit Price
1,000
$0.167
3,000
$0.164
5,000
$0.163
10,000
$0.161
20,000+
$0.158