text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE62A-E3/54

600 W 62 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6KE62A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 58.9V
Clamping Voltage-Max: 85V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 65.1V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications
The P6KE62A-E3/54 is a part of P6KE series TVS Diodes. It has an operating temperature ranging from - 55 °C to +175 °C and it is available in DO-204AC packaging.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    4000
    Multiple Of:
    4000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $620.00
    USD
    Quantity
    Unit Price
    4,000
    $0.155
    8,000
    $0.153
    12,000
    $0.152
    20,000+
    $0.149
    Product Variant Information section