text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB11A-E3/5B

600 W DO-214AA 11 V Uni Directional Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6SMB11A-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 10.5V
Clamping Voltage-Max: 15.6V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 11.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.04
USD
Quantity
Unit Price
3,200
$0.0772
6,400
$0.0759
12,800
$0.0747
16,000
$0.0743
48,000+
$0.0719
Product Variant Information section