text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB200CA

P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6SMB200CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 274V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 2.2A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 171V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 225pF
Breakdown Voltage-Max: 210V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
15,000
$0.116
30,000+
$0.114
Product Variant Information section