text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB20A

P6SMB Series 5 W 21 V Uni-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Littelfuse P6SMB20A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 27.7V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 22A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 17.1V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 580pF
Breakdown Voltage-Max: 21V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.60
USD
Quantity
Unit Price
3,000
$0.0622
9,000
$0.0606
12,000
$0.0602
30,000
$0.0589
45,000+
$0.0577
Product Variant Information section