text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB20CA-E3/52

600 W 20 V Bi-Directional SMT Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6SMB20CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 27.7V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 21V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.30
USD
Quantity
Unit Price
750
$0.0905
2,250
$0.0881
7,500
$0.0856
15,000
$0.0842
30,000+
$0.0816
Product Variant Information section