text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB22CA

Diode TVS Single Bi-Dir 18.8V 600W 2-Pin SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6SMB22CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 20.9V
Clamping Voltage-Max: 30.6V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 19.9A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 18.8V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 23.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.60
USD
Quantity
Unit Price
3,000
$0.0622
9,000
$0.0606
12,000
$0.0602
30,000
$0.0589
45,000+
$0.0577
Product Variant Information section