Manufacturer Part #
P6SMB250A
TVS, P6SMB series, 214V Oper., Uni-dir.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton P6SMB250A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton P6SMB250A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 237V |
| Clamping Voltage-Max: | 344V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 1.8A |
| Reverse Leakage Current: | 1µA |
| Test Current: | 1mA |
| Standoff Voltage: | 214V |
| Forward Voltage: | 5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 263V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
6,000
$0.0646
9,000
$0.064
15,000
$0.0632
30,000
$0.0622
60,000+
$0.0609
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount