text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB27A

P6SMB Series 600 W 37.5 Vcl Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse P6SMB27A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 37.5V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 28.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.80
USD
Quantity
Unit Price
3,000
$0.0656
9,000
$0.0639
12,000
$0.0635
30,000
$0.0621
45,000+
$0.0608