text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB43A

TVS, P6SMB series, 36.8V Oper., Uni-dir.

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton P6SMB43A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 53.9V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 10.3A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 36.8V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 45.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
201000
Multiple Of:
3000
Total
$10,994.70
USD
Quantity
Unit Price
201,000+
$0.0547
Product Variant Information section