text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB480A

P6SMB Series 658 V 910 mA Surface Mount TVS Diode - SMB (DO-214AA)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Littelfuse P6SMB480A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 456V
Clamping Voltage-Max: 658V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 0.9A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 408V
Reverse Current-Max: 1µA
Forward Voltage: 3.5mV
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 504V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section