text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB51A-E3/52

ESD Suppressors / TVS Diodes 600W 51V Unidirect

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6SMB51A-E3/52 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 48.5V
Clamping Voltage-Max: 70.1V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 8.6A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 43.6V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 53.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
Total
$228.00
USD
Quantity
Unit Price
750
$0.0785
3,000
$0.076
7,500
$0.0743
18,750
$0.0728
30,000+
$0.0704
Product Variant Information section