text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB51CA

TVS SURF MT DO214AA T&R

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 53.6V
Breakdown Voltage-Min: 48.5V
Clamping Voltage-Max: 70.1V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
141,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$432.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.144
6,000
$0.141
12,000
$0.138
15,000+
$0.137
Product Variant Information section