text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB62A-E3/52

600 W 85 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay P6SMB62A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 58.9V
Clamping Voltage-Max: 85V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 65.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The P6SMB62A-E3/52 is a part of P6KE series TVS Diodes, having an operating temperature ranging from -65 °C to +150 °C and DO-214AA Packaging style.

Key Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
  • Signal Lines sensor units for consumers

Learn more about the P6SMB series of TVS Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.30
USD
Quantity
Unit Price
750
$0.0817
3,000
$0.0791
7,500
$0.0774
18,750
$0.0758
30,000+
$0.0734
Product Variant Information section