text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB82A-E3/52

600 W 77.9 V Uni-Directional SMT Transient Voltage Suppressor - DO214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6SMB82A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.9V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 86.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
750
$0.0801
3,000
$0.0775
7,500
$0.0759
18,750
$0.0743
30,000+
$0.0719
Product Variant Information section