Manufacturer Part #
PACDN042Y3R
6.2V 225 mW Unidirectional Transient Voltage Suppressor and ESD Protectors Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
onsemi PACDN042Y3R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PACDN042Y3R - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.2V |
| Clamping Voltage-Max: | 8V |
| Directional: | Uni-Directional |
| Power Dissipation: | 225mW |
| Reverse Leakage Current: | 1µA |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0643
9,000
$0.0627
12,000
$0.0623
30,000
$0.061
45,000+
$0.0597
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount