text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD1IVN24-AX

PESD1IVN24 Series 24 V 14 pF SMT LIN Bus ESD Protection Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Nexperia PESD1IVN24-AX - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.5V
Clamping Voltage-Max: 42V
Peak Output Current: 3.5A
Reverse Leakage Current: 1nA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 14pF
Breakdown Voltage-Max: 35.5V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,251,000
Singapore:
1,251,000
5,625,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$220.20
USD
Quantity
Unit Price
3,000
$0.0734
9,000
$0.0716
12,000
$0.0711
30,000
$0.0696
45,000+
$0.0681
Product Variant Information section