text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD1IVN27-AX

TVS Diode SOD323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Nexperia PESD1IVN27-AX - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28V
Clamping Voltage-Max: 45V
Directional: Bi-Directional
Peak Output Current: 3A
Reverse Leakage Current: 1nA
Standoff Voltage: 27V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 14pF
Breakdown Voltage-Max: 38V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,050,000
Singapore:
4,050,000
7,803,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$220.20
USD
Quantity
Unit Price
3,000
$0.0734
9,000
$0.0716
12,000
$0.0711
30,000
$0.0696
45,000+
$0.0681
Product Variant Information section