PESD2ETH100-TR in Reel by Nexperia | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD2ETH100-TR

PESD2E Series 24 V 3.2 A 2.5pF Bi-Directional Surface Mount TVS Diode - SOT-23-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Nexperia PESD2ETH100-TR - Technical Attributes
Attributes Table
Directional: Bi-Directional
Peak Output Current: 3.2A
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 2.5pF
Breakdown Voltage-Max: 24V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
27,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$246.00
USD
Quantity
Unit Price
3,000
$0.082
6,000
$0.0806
12,000
$0.0793
15,000
$0.0789
45,000+
$0.0763
Product Variant Information section