text.skipToContent text.skipToNavigation

Manufacturer Part #

PKC-136RL

PKC-136 Series 1.5 W 4 Ohm 160 V Through Hole Peak Clamp - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PKC-136RL - Technical Attributes
Attributes Table
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications
The PKC-136RL is a Peak clamp rectifier which comes in the packaging of Through Hole DO-15.

Features:

  • Protection of the Mosfet in flyback power supply
  • TRANSIL™ and blocking diode in a single package

Benefits:

  • Accurate voltage clamping regardless load
  • Reduced current loop
  • Reduced EMI emission
  • High integration
  • Fast assembly
  • Reduced losses in stand by mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,920.00
USD
Quantity
Unit Price
6,000+
$0.32
Product Variant Information section