text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS36VS1UR,115

PTVS Series 400 W 58.1 V Unidirectional Surface Mount TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Nexperia PTVS36VS1UR,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 400W
Reverse Leakage Current: 0.001µA
Peak Power: 400W
Standoff Voltage: 36V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 44.2V
Package Style:  SOD-123W
Mounting Method: Surface Mount
Features & Applications
The PTVS36VS1UR,115 is a 400 W unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Features:

  • Rated peak pulse power PPPM = 400 W (350 W for 3V3)
  • Small plastic package suitable for surface mounted design
  • Reverse standoff voltage range VRWM = 3.3 V to 64 V
  • Very low package height 1 mm
  • Reverse current IRM = 0.001 µA
  • AEC-Q101 qualified

Applications:

  • Power supply protection
  • Automotive application
  • Industrial application
  • Power management
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section