text.skipToContent text.skipToNavigation

Manufacturer Part #

PUSB3FA2Z

PUSB3FA2 Series 7 A 0.17 pF Surface Mount ESD protection - DFN2510A-10

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Nexperia PUSB3FA2Z - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 5V
Directional: Bi-Directional
Peak Output Current: 5A
Reverse Leakage Current: 1nA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$444.50
USD
Quantity
Unit Price
5,000
$0.0889
10,000
$0.0874
15,000
$0.0865
20,000
$0.0859
25,000+
$0.084
Product Variant Information section