text.skipToContent text.skipToNavigation

Manufacturer Part #

PUSB3FR4Z

3.3 V 5 A Unidirectional 4 Channel Surface Mount TVS Diode - DFN2510A-10

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Nexperia PUSB3FR4Z - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 2V
Directional: Uni-Directional
Peak Output Current: 5A
Reverse Leakage Current: 1nA
Forward Voltage: 0.7V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Capacitance: 0.29pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,200.00
USD
Quantity
Unit Price
5,000
$0.24
10,000+
$0.235
Product Variant Information section