text.skipToContent text.skipToNavigation

Manufacturer Part #

RBO40-40G

RBO40-40G Series Reversed Battery and Overvoltage Protection Circuit - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics RBO40-40G - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The RB040-40G is Designed to protect against battery reversal and load dump overvoltages in automotive applications, this monolithic component offers multiple functions in the same package :
D1 : reversed battery protection
T1 : clamping against negative overvoltages
T2 : Transil function against “load dump” effect.

Features:

  • Protection against “LOAD DUMP” pulse
  • 40 A Diode to guard against battery reversal
  • Monolithic structure for greater reliability
  • Breakdown voltage : 24 V min.
  • Clamping voltage : ± 40 V max.
  • Compliants with ISO / DTR 7637
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,410.00
USD
Quantity
Unit Price
500
$1.42
1,000
$1.41
1,500
$1.40
2,500+
$1.38
Product Variant Information section