text.skipToContent text.skipToNavigation

Manufacturer Part #

RBO40-40G-TR

RBO Series 40V Clamping 40A Reversed Battery and Overvoltage Protection - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2616
Product Specification Section
STMicroelectronics RBO40-40G-TR - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The RBO40-40G-TR is a RBO40 Series of 32 V Reversed Battery and Overvoltage Protection - D2PAK-3 and it is Designed to protect against battery reversal and load dump overvoltages in automotive applications, this monolithic component offers multiple functions in the same package:

        D1 : reversed battery protection
        T1 : clamping against negative overvoltages
        T2 : Transil function against “load dump” effect

Features:

  • Protection against “load dump” pulse
  • 40 A diode to guard against battery reversal
  • Monolithic structure for greater reliability
  • Breakdown voltage : 24 V min
  • Clamping voltage : ± 40 V max
  • Compliant with iso / dtr 7637
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,660.00
USD
Quantity
Unit Price
1,000
$1.66
2,000+
$1.64